PH9408.814NLT

Pulse Electronics
673-PH9408.814NLT
PH9408.814NLT

Mfr.:

Description:
Common Mode Chokes / Filters CMC, RWI, ER25 Planar, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 264

Stock:
264 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,77 € 5,77 €
4,92 € 49,20 €
3,83 € 1.915,00 €
Full Reel (Order in multiples of 45)
4,92 € 221,40 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
PH9408.xxxNLT
PCB Mount
SMD/SMT
1 Channel
810 uH
3.4 kOhms
35 %
18 A
6.3 mOhms
1.3 MHz
- 40 C
+ 125 C
30.5 mm
27 mm
18 mm
Reel
Cut Tape
Common Mode Chokes
Planar
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Factory Pack Quantity: 45
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504504000
ECCN:
EAR99

High Current Low-Profile SMT Common Mode Chokes

Pulse Electronics High Current Low-Profile SMT Common Mode Chokes utilize round wire coil winding technology, horizontally mounted in a planar core. These low-profile chokes offer inductance values from 95µH to 1000µH and currents up to 39A in a -40°C to +125°C or +150°C operating temperature range. Pulse Electronics High Current Low-Profile SMT Common Mode Chokes feature three package sizes to fit a range of applications. These components are suitable for high-performance, high-reliability applications in data communication, computing, and industrial markets.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.