PH9400.655NLT

Pulse Electronics
673-PH9400655NLT
PH9400.655NLT

Mfr.:

Description:
Pulse Transformers 6.48mH Iso 4kV Iso 6:5:5 275Vus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 900   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 150)
2,08 € 1.872,00 €
1,94 € 4.656,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
RoHS:  
6:5:5
6.48 mH
275 V/us
SMD/SMT
16.5 mm
12.3 mm
14.2 mm
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 4000 Vrms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: Gate Drive Transformers
Product Type: Pulse Transformers
Series: PH9400
Factory Pack Quantity: 150
Subcategory: Transformers
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99