PH9400.655ANLT

Pulse Electronics
673-PH9400655ANLT
PH9400.655ANLT

Mfr.:

Description:
Pulse Transformers 1.62mH 5kV Iso 6:5:5 185Vus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 599

Stock:
599 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 150)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,75 € 3,75 €
3,37 € 33,70 €
3,24 € 81,00 €
3,16 € 158,00 €
3,13 € 313,00 €
Full Reel (Order in multiples of 150)
2,87 € 430,50 €
2,71 € 1.219,50 €
2,59 € 2.331,00 €
2,42 € 5.808,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
RoHS:  
6:5:5
1.62 mH
185 V/us
SMD/SMT
16.5 mm
12.3 mm
14.2 mm
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 5000 Vrms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Gate Drive Transformers
Product Type: Pulse Transformers
Series: PH9400
Factory Pack Quantity: 150
Subcategory: Transformers
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99