PH9385.012NLT

Pulse Electronics
673-PH9385012NLT
PH9385.012NLT

Mfr.:

Description:
Pulse Transformers 2.6mH 4kV Iso 1:2 98Vus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.056

Stock:
1.056 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,20 € 3,20 €
2,45 € 24,50 €
2,27 € 56,75 €
2,20 € 110,00 €
2,13 € 213,00 €
Full Reel (Order in multiples of 300)
1,68 € 504,00 €
1,61 € 966,00 €
1,52 € 1.368,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
RoHS:  
1:2
2.6 mH
98 V/us
SMD/SMT
17 mm
16 mm
7.5 mm
Brand: Pulse Electronics
Isolation Voltage: 4000 Vrms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Pulse Transformers
Series: PH9385
Factory Pack Quantity: 300
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99