PH9085.021NLT

Pulse Electronics
673-PH9085021NLT
PH9085.021NLT

Mfr.:

Description:
Pulse Transformers 1.16mH 2.5kV Iso 2CT:1CT SM NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.019

Stock:
1.019 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,25 € 2,25 €
1,82 € 18,20 €
1,56 € 39,00 €
1,51 € 75,50 €
1,37 € 137,00 €
1,32 € 330,00 €
Full Reel (Order in multiples of 700)
1,24 € 868,00 €
1,03 € 1.442,00 €
0,998 € 4.890,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
RoHS:  
2:1
1.16 mH
23.6 V/us
SMD/SMT
8.1 mm
7.1 mm
5.08 mm
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 2500 Vrms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Isolation Transformers
Series: PH9085
Factory Pack Quantity: 700
Subcategory: Transformers
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99