PH9085.012NLT

Pulse Electronics
673-PH9085012NLT
PH9085.012NLT

Mfr.:

Description:
Pulse Transformers 1.02mH 2.5kV Iso 1CT:2CT SM NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.389

Stock:
1.389 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,55 € 15,50 €
1,51 € 75,50 €
1,27 € 127,00 €
1,08 € 270,00 €
Full Reel (Order in multiples of 700)
0,974 € 681,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
RoHS:  
1:2
1.02 mH
22 V/us
SMD/SMT
8.1 mm
7.1 mm
5.08 mm
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 2500 Vrms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Isolation Transformers
Series: PH9085
Factory Pack Quantity: 700
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 255,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99