PH0812CNL

Pulse Electronics
673-PH0812CNL
PH0812CNL

Mfr.:

Description:
Power Transformers - Board Mount PH08XXCNL 194uH 8.5mOhms

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,44 € 6,44 €
10 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers - Board Mount
RoHS:  
Power Inductors
160 W
21.59 mm
24.65 mm
9.1 mm
PH08XXCNL
Brand: Pulse Electronics
Inductance: 194 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Power Transformers
Factory Pack Quantity: 40
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Forward
Unit Weight: 11,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504232900
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PH08xxCNL Flat Coil Planar Transformers

Pulse Electronics PH08xxCNL Flat Coil Planar Transformers offer up to 160W in a 9.6mm tall package, providing lower direct current resistance (DCR), higher power efficiency, and a small form factor. PH08xxCNL is a highly efficient, cost-effective planar transformer featuring a helical flat coil design. This Pulse Electronics planar transformer reduces DCR by 50% while offering a 20% increase in power handling capability.