PH0803CNLT

Pulse Electronics
673-PH0803CNLT
PH0803CNLT

Mfr.:

Description:
Power Transformers - Board Mount TRANSFORMER,ER19 PLANAR, 5 NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 8/11/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 200 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,74 € 9,74 €
8,27 € 82,70 €
7,94 € 198,50 €
7,69 € 384,50 €
7,45 € 745,00 €
Full Reel (Order in multiples of 150)
7,14 € 1.071,00 €
6,91 € 3.109,50 €
6,69 € 6.021,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers - Board Mount
RoHS:  
PH08XXCNL
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Transformers
Factory Pack Quantity: 150
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

PH08xxCNL Flat Coil Planar Transformers

Pulse Electronics PH08xxCNL Flat Coil Planar Transformers offer up to 160W in a 9.6mm tall package, providing lower direct current resistance (DCR), higher power efficiency, and a small form factor. PH08xxCNL is a highly efficient, cost-effective planar transformer featuring a helical flat coil design. This Pulse Electronics planar transformer reduces DCR by 50% while offering a 20% increase in power handling capability.