PGT6541NLT

Pulse Electronics
673-PGT6541NLT
PGT6541NLT

Mfr.:

Description:
Power Transformers - Board Mount 25uH DCR=200mOhms 70-820V to 5V/13V 4000Vrms Isolation 133kHz Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 150)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,52 € 5,52 €
4,34 € 43,40 €
4,15 € 103,75 €
4,03 € 201,50 €
3,91 € 391,00 €
Full Reel (Order in multiples of 150)
3,75 € 562,50 €
3,63 € 1.633,50 €
3,52 € 3.168,00 €
3,38 € 8.112,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers - Board Mount
RoHS:  
Isolation Transformers
SMD/SMT
28.6 mm
20 mm
PGT
Brand: Pulse Electronics
Inductance: 25 uH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 150
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1.78
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504314065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

High-Frequency Wire Wound Transformers

Pulse Electronics High-Frequency Wire Wound Transformers are ideal for datacom and industrial applications. These transformers are suited for low-power isolated designs where 3.3V, 5V, and 12V are needed to be converted from 24V or 48V bus architectures. Pulse Electronics High-Frequency Wire Wound Transformers applications include PoE, industrial control, SMPS, sensor interfaces, and motor control circuits.