PGL6312.151HLT

Pulse Electronics
673-PGL6312.151HLT
PGL6312.151HLT

Mfr.:

Description:
Power Inductors - SMD 150nH 100mV 70A 15% DCR=.17mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
2.700
Expected 6/30/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,43 € 1,43 €
1,08 € 10,80 €
0,82 € 20,50 €
0,719 € 71,90 €
Full Reel (Order in multiples of 300)
0,615 € 184,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
6.5 mm x 6.5 mm
Shielded
150 nH
15 %
52 A
52 A
- 40 C
+ 130 C
Standard
6.5 mm
6.5 mm
10 mm
PGL6312
Reel
Cut Tape
MouseReel
Application: Power
Brand: Pulse Electronics
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

High Current Power Bead Inductors

Pulse Electronics High Current Power Bead Inductors offer a 50nH to 320nH inductance range, 148A maximum saturation current, and maximum height options of 4.5mm, 7mm, 8mm, and 12mm. These inductors provide low core loss using high-frequency materials, reduced DCR, and higher current ratings in different footprints. The multi-phase buck topology used distributes the current among multiple parallel paths with staggered turn off and turn on. Because of the staggering fashion, the ripple currents in each phase tend to cancel at the output, and the overall ripple current seen at the load is much smaller than the ripple on each phase. Pulse Electronics High Current Power Bead Inductors are used in single-phase PoL and multi-phase buck converters to power processors, memory modules, FPGAs, and ASICS in servers, data centers, networking systems, and graphic cards.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.