PGG6457.012ANLT

Pulse Electronics
673-PGG6457.012ANLT
PGG6457.012ANLT

Mfr.:

Description:
Power Transformers - Board Mount IV=4200V SMT Reinforced 13mm TR=1:02 15.6mm L 16.5mm W 7.1mm H

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 899

Stock:
899 Can Dispatch Immediately
Quantities greater than 899 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,16 € 3,16 €
2,86 € 28,60 €
2,65 € 66,25 €
2,56 € 128,00 €
2,49 € 249,00 €
Full Reel (Order in multiples of 300)
2,42 € 726,00 €
2,37 € 1.422,00 €
2,01 € 1.809,00 €
1,97 € 4.728,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers - Board Mount
RoHS:  
Power Transformers
PCB Mount
Dual Primary Winding
Dual Secondary Winding
15.6 mm
15.6 mm
7.1 mm
PGG6457
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 72 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 300
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:2
Type: Isolation Power Transformer
Voltage Time - Et: 15 V/us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
ECCN:
EAR99