PGG6457.011NLT

Pulse Electronics
673-PGG6457.011NLT
PGG6457.011NLT

Mfr.:

Description:
Power Transformers IV=4200V SMT Reinforced 13mm TR=1:01 15.6mm L 16.5mm W 7.1mm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 885

Stock:
885 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,73 € 3,73 €
2,80 € 28,00 €
2,55 € 63,75 €
2,40 € 120,00 €
2,31 € 231,00 €
Full Reel (Order in multiples of 300)
2,28 € 684,00 €
1,94 € 1.746,00 €
1,93 € 4.632,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers
RoHS:  
Power Transformers
PCB Mount
Dual Primary Winding
Dual Secondary Winding
15.6 mm
15.6 mm
7.1 mm
PGG6457
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 72 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Factory Pack Quantity: 300
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1
Type: Isolation Power Transformer
Voltage Time - Et: 15 V/us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
ECCN:
EAR99

High Isolation Transformers

Pulse Electronics High Isolation Transformers are available in a variety of insulation options, including basic, reinforced, and operational. The PA200xNL series offers 1500VRMS isolation and an operating frequency of 50kHz and higher. The PGG6457.xNLT push-pull converter transformers offer reinforced insulation for isolated power supply drivers and 13mm creepage and clearance. The PMG transformer features 10mm creepage, 3750VRMS isolation, and encapsulation construction. The PH9384.xNL and PM2185.xNL series include a sidecar package and 4KVRMS isolation. PAG6356.xNLT series consists of 10W push-pull transformers designed to TI's Sn6505x and 1MHz to 2MHz switching frequency range. The Pulse Electronics EP7 modules feature push-pull topology, 4mm creepage, and 4KVRMS isolation. The EE5 series features 1.5KVRMS isolation, 1W maximum output, and a compact, cost-effective industrial design.