PG2110.101HLT

Pulse Electronics
673-PG2110.101HLT
PG2110.101HLT

Mfr.:

Description:
Power Inductors - SMD 100nH 53A DCR=.22mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.566

Stock:
1.566 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,972 € 9,72 €
0,886 € 22,15 €
0,694 € 69,40 €
0,641 € 160,25 €
Full Reel (Order in multiples of 500)
0,605 € 302,50 €
0,551 € 551,00 €
0,534 € 1.335,00 €
0,516 € 2.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
Shielded
100 nH
15 %
53 A
220 uOhms
75 A
- 40 C
+ 130 C
Standard
8 mm
5 mm
8 mm
PG2110
Reel
Cut Tape
MouseReel
Application: Power
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

High Current Inductors For VR13.5 / VR14

Pulse Electronics High Current Inductors For VR13.5 / VR14 operate at -40°C to 130°C temperature range @ 25°C. These high current inductors are RoHS compliant, halogen-free, and include level 1 of moisture sensitivity.