PG1096.223NLT

Pulse Electronics
673-PG1096.223NLT
PG1096.223NLT

Mfr.:

Description:
Power Inductors - SMD PG1096NL 26x26mm 19.5uH 17A 5.5mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 414

Stock:
414 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 60)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,26 € 4,26 €
3,50 € 35,00 €
3,47 € 86,75 €
3,01 € 150,50 €
2,73 € 273,00 €
Full Reel (Order in multiples of 60)
3,01 € 180,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Power Choke Coil
26 mm x 26 mm x 14.8 mm
Shielded
19.5 uH
20 %
17 A
5.5 mOhms
19 A
- 40 C
+ 130 C
Standard
26 mm
26 mm
14.8 mm
PG1096
Reel
Cut Tape
MouseReel
Application: Power
Brand: Pulse Electronics
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 60
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SMT Round Wire Coil Inductors

Pulse Electronics SMT Round Wire Coil Inductors deliver high inductance and current capability. These round wire coil inductors offer mechanical sizes from 8mm x 7mm x 6.4mm up to 26mm x 26mm x 14.8mm and feature an inductance range from 0.24µH to 82µH with a current rating up to 50A. These inductors use a ferrite core material that yields a 90% core loss reduction and a 30% increase in maximum operating temperature when compared to standard iron powder material used in flat-coil inductors.