PG0702.301NLT

Pulse Electronics
673-PG0702.301NLT
PG0702.301NLT

Mfr.:

Description:
Power Inductors - SMD IND, PWR, 4040, 300NH, 45A NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,98 € 1.960,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
Shielded
3 uH
20 %
42.5 A
680 uOhms
42.5 A
- 40 C
+ 130 C
Standard
10.8 mm
9.2 mm
8 mm
PG0702
Reel
Application: Power
Brand: Pulse Electronics
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99

SMT Round Wire Coil Inductors

Pulse Electronics SMT Round Wire Coil Inductors deliver high inductance and current capability. These round wire coil inductors offer mechanical sizes from 8mm x 7mm x 6.4mm up to 26mm x 26mm x 14.8mm and feature an inductance range from 0.24µH to 82µH with a current rating up to 50A. These inductors use a ferrite core material that yields a 90% core loss reduction and a 30% increase in maximum operating temperature when compared to standard iron powder material used in flat-coil inductors.