PF0464NLKIT

Pulse Electronics
673-PF0464NLKIT
PF0464NLKIT

Mfr.:

Description:
Inductor Kits & Accessories

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,443 € 1.329,00 €
0,427 € 2.135,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Inductor Kits & Accessories
Inductor Kits
SMD/SMT
1.5 uH to 100 uH
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Pieces per Value: 3 Pieces
Number of Values: 18 Values
Product Type: Inductor Kits & Accessories
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Total Number of Pieces: 54
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0