PE-68865

Pulse Electronics
673-PE-68865
PE-68865

Mfr.:

Description:
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1500uH 1.2Ohm 2-Port

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LAN Transformers
Module
SMD/SMT
10 MHz
700 mOhms, 700 mOhms
900 mOhms, 1.2 Ohms
1.5 kV
0 C
+ 70 C
T1/CEPT/ISDN-Pri
17.16 mm
11.58 mm
8.64 mm
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Primary Resistance: 700 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1.2 Ohms
Shielding: Unshielded
Factory Pack Quantity: 30
Subcategory: Transformers
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504232900
USHTS:
8504312000
ECCN:
EAR99