PE-68025

Pulse Electronics
673-PE-68025
PE-68025

Mfr.:

Description:
Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 1-Port

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LAN Transformers
Module
SMD/SMT
30 MHz to 100 MHz
1.5 kV
0 C
+ 70 C
Single
10 Base-T Interface
17.78 mm
12.7 mm
0.5 in
PE-68025
Tube
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 20
Subcategory: Transformers
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Obsolete. Conversion of non-Lead FREE part numbers to Lead-
free.. Lead-free part numbers to be denoted with suffix, NL.

Please contact a Mouser Technical Sales Representative for
further information.

5-0317-21

TARIC:
8504318090
CNHTS:
8504232900
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99