PE-65778NL

Pulse Electronics
673-PE-65778NL
PE-65778NL

Mfr.:

Description:
Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 442

Stock:
442 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 4,20 €
3,70 € 37,00 €
3,65 € 91,25 €
3,51 € 210,60 €
3,30 € 396,00 €
2,95 € 885,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
ISDN Transformers
Module
Through Hole
1.2 mH
1.5 kV
- 40 C
+ 85 C
Dual
T1/CEPT/ISDN-Pri
12.7 mm x 8.89 mm x 6.35 mm
12.7 mm
8.89 mm
6.35 mm
Tube
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 1 Ohms
Primary Resistance: 1 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1 Ohms
Shielding: Unshielded
Factory Pack Quantity: 60
Subcategory: Transformers
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504319000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99