PE-65723NL

Pulse Electronics
673-PE-65723NL
PE-65723NL

Mfr.:

Description:
Audio Transformers / Signal Transformers SMD Isolation Xfmr 75uH .3Ohms 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,44 € 4,44 €
3,60 € 36,00 €
2,96 € 74,00 €
2,86 € 114,40 €
2,77 € 332,40 €
2,66 € 744,80 €
2,55 € 1.326,00 €
2,50 € 2.500,00 €
2,43 € 6.123,60 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
REACH - SVHC:
Telecom Transformers
Module
SMD/SMT
100 kHz
200 nH
2 kV
0 C
+ 70 C
Single
AUI Ethernet
DIP-16
12.7 mm
7.24 mm
5.08 mm
Tube
Brand: Pulse Electronics
Moisture Sensitive: Yes
Power Rating: 75 W
Primary Resistance: 300 mOhms
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 40
Subcategory: Transformers
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504232900
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99