PE-65554NL

Pulse Electronics
673-PE-65554NL
PE-65554NL

Mfr.:

Description:
Common Mode Chokes / Filters THT ISDN S-Interface 24uH .3Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,78 € 4,78 €
3,87 € 38,70 €
3,44 € 86,00 €
3,25 € 113,75 €
3,01 € 316,05 €
2,97 € 831,60 €
2,77 € 1.454,25 €
2,71 € 2.750,65 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
PCB Mount
Through Hole
1 Channel
24 uH
300 mOhms
0 C
+ 70 C
15.11 mm
12.2 mm
7.62 mm
Tube
Common Mode Chokes
High Frequency
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 35
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85043100
ECCN:
EAR99