PE-64487NL

Pulse Electronics
673-PE-64487NL
PE-64487NL

Mfr.:

Description:
Current Transformers - Board Mount THT Current Sense 2000uH 100Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,09 € 5,09 €
4,60 € 46,00 €
4,41 € 110,25 €
4,26 € 213,00 €
4,13 € 413,00 €
3,96 € 990,00 €
3,84 € 1.920,00 €
3,38 € 3.380,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Current Transformers - Board Mount
RoHS:  
22.86 mm
17.78 mm
17.78 mm
20 kHz to 200 kHz
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Current Transformers
Factory Pack Quantity: 25
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504311000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99