PE-63619NL

Pulse Electronics
673-PE-63619NL
PE-63619NL

Mfr.:

Description:
Current Transformers - Board Mount THT Current Sense 80mH 200Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.237

Stock:
1.237 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
3,12 € 78,00 €
3,05 € 122,00 €
3,04 € 364,80 €
2,92 € 817,60 €
2,50 € 1.300,00 €
2,45 € 2.450,00 €
2,43 € 6.123,60 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Current Transformers - Board Mount
RoHS:  
22.86 mm
17.78 mm
17.78 mm
20 kHz to 200 kHz
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Current Transformers
Factory Pack Quantity: 40
Subcategory: Transformers
Unit Weight: 19,598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99