PE-63385NL

Pulse Electronics
673-PE-63385NL
PE-63385NL

Mfr.:

Description:
Pulse Transformers THT Gate Drive 1500uH .75Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 325

Stock:
325 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,58 € 6,58 €
4,34 € 43,40 €
4,22 € 126,60 €
4,15 € 249,00 €
4,09 € 4.171,80 €
4,08 € 10.281,60 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
RoHS:  
1.5 mH
27.69 mm
19.05 mm
30.48 mm
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 3750 Vrms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tray
Product: Gate Drives
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 30
Subcategory: Transformers
Termination Style: Through Hole
Unit Weight: 32,303 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99