PE-53821NL

Pulse Electronics
673-PE-53821NL
PE-53821NL

Mfr.:

Description:
Power Inductors - Leaded SIMPLE SWITCHER INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
3,11 € 31,10 €
2,85 € 71,25 €
2,43 € 97,20 €
2,24 € 268,80 €
2,17 € 607,60 €
2,03 € 1.055,60 €
1,96 € 1.960,00 €
1,93 € 4.863,60 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
12.57 mm x 12.57 mm x 9.52 mm
Shielded
78 uH
20 %
820 mA
300 mOhms
- 40 C
+ 130 C
Standard
PCB Mount
12.57 mm
12.57 mm
9.52 mm
Tray
Application: Power
Brand: Pulse Electronics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 40
Subcategory: Inductors, Chokes & Coils
Test Frequency: 150 kHz
Unit Weight: 5,449 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pxx Power Inductors

Pulse Electronics Pxx Power Inductors feature an operating temperature of -40°C to +130°C. The PExx series are pick-and-place compatible with a rated voltage of 250VAC while the PAxx series features a current rating of over 70Apk and an inductance range of 72nH to 470nH. The P1167xx inductors offer a current rating up to 3.5A and an inductance range of 1.8µH to 750µH. Pulse Electronics Pxx Power Inductors are suitable for a wide range of applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications.