PE-53361NL

Pulse Electronics
673-PE-53361NL
PE-53361NL

Mfr.:

Description:
Power Inductors - SMD INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,64 € 26,40 €
2,42 € 60,50 €
1,89 € 189,00 €
1,84 € 460,00 €
1,72 € 860,00 €
1,67 € 1.670,00 €
1,63 € 4.075,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
30.99 mm x 25.4 mm x 12.7 mm
Shielded
880 nH
23.8 A
3 mOhms
- 40 C
+ 130 C
Standard
30.99 mm
25.4 mm
12.7 mm
Ferrite
Tray
Application: Power
Brand: Pulse Electronics
Core Type: Toroidal - Horizontal Mount
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99