PE-51718NL

Pulse Electronics
673-PE-51718NL
PE-51718NL

Mfr.:

Description:
Board Mount Current Sensors THT Current Sense 20mH 100Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:
398 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,37 € 23,70 €
2,19 € 54,75 €
2,03 € 121,80 €
1,77 € 212,40 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Board Mount Current Sensors
RoHS:  
20 A
20 kHz to 200 kHz
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 20.32 mm
Length: 17.01 mm
Packaging: Tray
Product Type: Board Mount Current Sensors
Series: PE-51
Factory Pack Quantity: 60
Subcategory: Sensors
Width: 9.906 mm
Unit Weight: 12,004 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504311000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99