PE-51688NL

Pulse Electronics
673-PE-51688NL
PE-51688NL

Mfr.:

Description:
Board Mount Current Sensors THT Current Sense 80mH 200Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.430

Stock:
1.430
Can Dispatch Immediately
On Order:
1.740
Expected 8/18/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,71 € 3,71 €
3,35 € 16,75 €
3,00 € 30,00 €
2,76 € 69,00 €
2,26 € 135,60 €
2,10 € 252,00 €
1,94 € 1.047,60 €
1,91 € 1.948,20 €
1,89 € 4.762,80 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Board Mount Current Sensors
RoHS:  
20 A
20 kHz to 200 kHz
Brand: Pulse Electronics
Length: 17.01 mm
Packaging: Tray
Product Type: Board Mount Current Sensors
Series: PE-51
Factory Pack Quantity: 60
Subcategory: Sensors
Width: 9.906 mm
Unit Weight: 8,776 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504311000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509010
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.