PE-51686NL

Pulse Electronics
673-PE-51686NL
PE-51686NL

Mfr.:

Description:
Board Mount Current Sensors THT Current Sense 5000uH 50Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 655

Stock:
655
Can Dispatch Immediately
On Order:
720
Expected 9/18/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,54 € 3,54 €
2,49 € 12,45 €
2,25 € 22,50 €
2,10 € 126,00 €
2,09 € 250,80 €
1,94 € 1.047,60 €
1,83 € 1.866,60 €
1,73 € 3.529,20 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Board Mount Current Sensors
RoHS:  
20 A
20 kHz to 200 kHz
Brand: Pulse Electronics
Height: 20.32 mm
Length: 17.01 mm
Packaging: Tray
Product Type: Board Mount Current Sensors
Series: PE-51
Factory Pack Quantity: 60
Subcategory: Sensors
Width: 9.906 mm
Unit Weight: 6,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504311000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.