PE-51513NL

Pulse Electronics
673-PE-51513NL
PE-51513NL

Mfr.:

Description:
Power Inductors - Leaded INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,94 € 15,94 €
13,12 € 131,20 €
12,13 € 242,60 €
11,44 € 572,00 €
11,33 € 1.133,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
58.42 mm x 28.19 mm x 58.42 mm
Shielded
144 uH
20 %
10 A
32 mOhms
- 40 C
+ 130 C
Standard
PCB Mount
58.42 mm
28.19 mm
58.42 mm
Tray
Application: High Current
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 38.1 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 10
Subcategory: Inductors, Chokes & Coils
Test Frequency: 50 kHz
Unit Weight: 247 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99