PE-1210AGC110STS

Pulse Electronics
673-PE-1210AGC110STS
PE-1210AGC110STS

Mfr.:

Description:
Common Mode Chokes / Filters 550Ohms 80V 0.3A RDC=0.4 -40 / + 125C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.860

Stock:
3.860 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,488 € 4,88 €
0,426 € 10,65 €
0,401 € 40,10 €
0,371 € 92,75 €
0,35 € 175,00 €
0,33 € 330,00 €
Full Reel (Order in multiples of 2000)
0,329 € 658,00 €
0,301 € 1.204,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
AGC
PCB Mount
SMD/SMT
1 Channel
11 uH
550 Ohms
300 mA
400 mOhms
- 40 C
+ 125 C
1210 (3225 metric)
3.2 mm
2.5 mm
2.4 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Brand: Pulse Electronics
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 MHz
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Communications Solutions

Pulse Electronics Automotive Communications Solutions feature a full line of AEC-Q200-qualified Ethernet Magnetics and Common Mode Chokes for automotive communication applications. Pulse Electronics automotive products are designed to operate from -40°C up to +125°C, offer high reliability, and meet AEC-Q200 requirements. These components are also designed to meet 100BASE-TX/T1 and 1000BASE-T/T1 IEEE802.3 standards and support all major PHY manufacturers.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.