PE-0402CL120JTT

Pulse Electronics
673-PE-0402CL120JTT
PE-0402CL120JTT

Mfr.:

Description:
RF Inductors - SMD 0402 12nH 300mA DCR=500mOhms RF

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106.105

Stock:
106.105 Can Dispatch Immediately
Quantities greater than 106105 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,029 € 0,29 €
0,024 € 2,40 €
0,02 € 20,00 €
0,019 € 47,50 €
0,015 € 75,00 €
Full Reel (Order in multiples of 10000)
0,014 € 140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0402 (1005 metric)
Unshielded
12 nH
5 %
300 mA
500 mOhms
- 55 C
+ 125 C
8
2.7 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
PE-0402CL
Reel
Cut Tape
MouseReel
Application: RF
Brand: Pulse Electronics
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Chip Inductors

Pulse Electronics RF Chip Inductors offer wire wound and multi-layer options and operate in the -40°C to +85°C temperature range. These inductors feature monolithic inorganic material, low DC resistance, and are magnetically shielded for low cross-coupling. Pulse RF chip inductors now include 0603, 0805, and 1008 sizes that complement the existing ceramic and ferrite RF inductor ranges. PE-0402CL inductors are ideal for RF filtering, tuner, and GPS applications, while the PE-xxxxCLH inductors are for use in DC/DC converters and chargers, computers, and POL inductors.