PD617-3800M4NF

Pulse Electronics
673-PD617-3800M4NF
PD617-3800M4NF

Mfr.:

Description:
Antennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE 4x MIMO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
250,48 € 250,48 €
215,12 € 2.151,20 €
206,37 € 5.159,25 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
617 MHz
3.8 GHz
8 dBi
50 Ohms
2
50 W
- 40 C
+ 60 C
4 Band
Wall Mount
Connector
N-Type Female
410 mm
305 mm
84 mm
IP50
0.16 in
DAS
Bulk
Brand: Pulse Electronics
Cable Length: 1 ft
Frequency Range: 617 MHz to 3.8 GHz
Polarisation: Horizontal, Vertical
Factory Pack Quantity: 5
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529109100
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAS Directional/Omni-Directional Antennas

Pulse Electronics DAS Directional/Omni-Directional Antennas feature TETRA, UHF, 5G-FR1, and 4G frequencies, 50W maximum input power, and 50Ω impedance. These antennas offer high performance, improved data rate, and up to ≤-153dBc Passive Intermodulation (PIM) rating. The DAS antennas are available with multiple mounting options, polarization types, and frequency ranges. These antennas comply with RoHS and SAR standards based on whole-body SAR limit RF exposure calculation (CEI EN 50383).