PD617-3800M443

Pulse Electronics
673-PD617-3800M443
PD617-3800M443

Mfr.:

Description:
Antennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE 4x MIMO 4.3-10 Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 10   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,17 € 2.231,70 €
215,37 € 5.384,25 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
617 MHz
3.8 GHz
8 dBi
50 Ohms
2
50 W
- 40 C
+ 60 C
4 Band
Wall Mount
Connector
4.3-10 Female
410 mm
305 mm
84 mm
IP50
0.16 in
DAS
Bulk
Brand: Pulse Electronics
Cable Length: 1 ft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 617 MHz to 3.8 GHz
Polarisation: Horizontal, Vertical
Factory Pack Quantity: 5
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
USHTS:
8517710000