PD380-4000S1NF

Pulse Electronics
673-PD380-4000S1NF
PD380-4000S1NF

Mfr.:

Description:
Antennas External/In-Building DAS Direct Wall Mt. UHF (TETRA)/5G NR/4G LTE SISO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,87 € 143,87 €
121,29 € 1.212,90 €
115,65 € 2.313,00 €
112,97 € 11.297,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
380 MHz
4 GHz
7.5 dBi
50 Ohms
2.5
50 W
- 55 C
+ 60 C
4 Band
Wall Mount
Connector
N-Type Female
190 mm
65 mm
308 mm
IP50
0.16 in
DAS
Bulk
Brand: Pulse Electronics
Cable Length: 1.47 ft
Frequency Range: 380 MHz to 4 GHz
Polarisation: Horizontal, Vertical
Factory Pack Quantity: 20
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529109100
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAS Directional/Omni-Directional Antennas

Pulse Electronics DAS Directional/Omni-Directional Antennas feature TETRA, UHF, 5G-FR1, and 4G frequencies, 50W maximum input power, and 50Ω impedance. These antennas offer high performance, improved data rate, and up to ≤-153dBc Passive Intermodulation (PIM) rating. The DAS antennas are available with multiple mounting options, polarization types, and frequency ranges. These antennas comply with RoHS and SAR standards based on whole-body SAR limit RF exposure calculation (CEI EN 50383).