PA5404.153NLT

Pulse Electronics
673-PA5404.153NLT
PA5404.153NLT

Mfr.:

Description:
Power Inductors - SMD 15uH Shielded 20% 6A 92mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,623 € 6,23 €
0,513 € 51,30 €
0,509 € 127,25 €
0,495 € 247,50 €
Full Reel (Order in multiples of 800)
0,40 € 320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Shielded
15 uH
20 %
3.5 A
92 mOhms
6 A
- 55 C
+ 125 C
12 MHz
Standard
7.6 mm
6.9 mm
5 mm
AEC-Q200
PA5404
Reel
Cut Tape
MouseReel
Application: Power
Brand: Pulse Electronics
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

High Current Commercial Composite Inductors

Pulse Electronics High Current Commercial Composite Inductors offer high energy storage density (1300uJ/cm3), current ratings in excess of 39Apk, and range in size from 4.3mm x 4.3mm up to 16.8mm x 15.8mm. High-density core materials and a low-loss winding structure allow the retention of desired soft saturation characteristics.  These commercial-grade power inductors operate in a temperature range of -40°C to +130°C and are ideal for any high-performance application in the communications, computing, or industrial market segments.

High Current Power Bead Inductors

Pulse Electronics High Current Power Bead Inductors offer a 50nH to 320nH inductance range, 148A maximum saturation current, and maximum height options of 4.5mm, 7mm, 8mm, and 12mm. These inductors provide low core loss using high-frequency materials, reduced DCR, and higher current ratings in different footprints. The multi-phase buck topology used distributes the current among multiple parallel paths with staggered turn off and turn on. Because of the staggering fashion, the ripple currents in each phase tend to cancel at the output, and the overall ripple current seen at the load is much smaller than the ripple on each phase. Pulse Electronics High Current Power Bead Inductors are used in single-phase PoL and multi-phase buck converters to power processors, memory modules, FPGAs, and ASICS in servers, data centers, networking systems, and graphic cards.

AEC-Q200 Power Inductors

Pulse Electronics AEC-Q200 Power Inductors are ideal for high current, non-isolated DC/DC converters and voltage regulators. The high current, molded power inductors feature high Isat and low DCR ratings. Other features include AEC-Q200-qualification, low profile, compact design, and shielded construction. Applications for Pulse Electronics AEC-Q200 Power Inductors include audio systems, mobile computing, LCD displays, computer servers, networking/telecom, and more.