PA5300.121HLT

Pulse Electronics
673-PA5300.121HLT
PA5300.121HLT

Mfr.:

Description:
Power Inductors - SMD 120nH 115A DCR=.10mOhms

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
Shielded
120 nH
15 %
115 A
100 uOhms
144 A
- 40 C
+ 130 C
Standard
11 mm
10 mm
15.5 mm
Reel
Application: Power
Brand: Pulse Electronics
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 150
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

High Current Inductors For VR13.5 / VR14

Pulse Electronics High Current Inductors For VR13.5 / VR14 operate at -40°C to 130°C temperature range @ 25°C. These high current inductors are RoHS compliant, halogen-free, and include level 1 of moisture sensitivity.