PA5131.002NLT

Pulse Electronics
673-PA5131.002NLT
PA5131.002NLT

Mfr.:

Description:
Power Transformers 35W 210uH 200-700kHz 33-57V Flyback

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 125)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,73 € 2,73 €
2,35 € 23,50 €
2,00 € 50,00 €
1,94 € 97,00 €
Full Reel (Order in multiples of 125)
1,87 € 233,75 €
1,79 € 447,50 €
1,74 € 870,00 €
1,68 € 1.680,00 €
1,56 € 7.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers
RoHS:  
Forward Transformers
33 V
57 V
SMD/SMT
15 mm
13 mm
15.5 mm
PA5131
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 200 kHz
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 125
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

High-Frequency Wire Wound Transformers

Pulse Electronics High-Frequency Wire Wound Transformers are ideal for datacom and industrial applications. These transformers are suited for low-power isolated designs where 3.3V, 5V, and 12V are needed to be converted from 24V or 48V bus architectures. Pulse Electronics High-Frequency Wire Wound Transformers applications include PoE, industrial control, SMPS, sensor interfaces, and motor control circuits.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.