PA5112.003NLT

Pulse Electronics
673-PA5112.003NLT
PA5112.003NLT

Mfr.:

Description:
Power Transformers 155uH 3kV 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 681

Stock:
681 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 120)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,53 € 3,53 €
3,20 € 32,00 €
3,06 € 76,50 €
2,97 € 148,50 €
Full Reel (Order in multiples of 120)
2,64 € 316,80 €
2,48 € 595,20 €
2,30 € 1.104,00 €
2,29 € 2.198,40 €
2,22 € 5.328,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers
RoHS:  
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Fixed Inductors
Factory Pack Quantity: 120
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

High-Frequency Wire Wound Transformers

Pulse Electronics High-Frequency Wire Wound Transformers are ideal for datacom and industrial applications. These transformers are suited for low-power isolated designs where 3.3V, 5V, and 12V are needed to be converted from 24V or 48V bus architectures. Pulse Electronics High-Frequency Wire Wound Transformers applications include PoE, industrial control, SMPS, sensor interfaces, and motor control circuits.