PA4320.153NLT

Pulse Electronics
673-PA4320.153NLT
PA4320.153NLT

Mfr.:

Description:
Power Inductors - SMD PA4320 12x12mm 15uH 7A 22mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.185

Stock:
1.185 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,25 € 2,25 €
1,86 € 18,60 €
1,82 € 45,50 €
1,36 € 136,00 €
Full Reel (Order in multiples of 300)
1,32 € 396,00 €
1,24 € 744,00 €
1,16 € 1.044,00 €
1,10 € 2.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
Wirewound
12.3 mm x 12.3 mm x 10 mm
Shielded
15 uH
20 %
7 A
22 mOhms
8.3 A
- 40 C
+ 125 C
Standard
12.3 mm
12.3 mm
10 mm
Ferrite
PA4320
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: Pulse Electronics
Core Type: Drum
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99