PA4310.104NLT

Pulse Electronics
673-PA4310.104NLT
PA4310.104NLT

Mfr.:

Description:
Power Inductors - SMD 100 UH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.572

Stock:
1.572
Can Dispatch Immediately
On Order:
3.500
Expected 9/15/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,998 € 9,98 €
0,903 € 22,58 €
0,71 € 71,00 €
0,655 € 163,75 €
Full Reel (Order in multiples of 500)
0,619 € 309,50 €
0,564 € 564,00 €
0,546 € 1.365,00 €
0,528 € 2.640,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
Wirewound
12.8 mm x 12.8 mm x 8 mm
Unshielded
100 uH
20 %
3.5 A
310 mOhms
- 40 C
+ 125 C
Standard
12.8 mm
12.8 mm
8 mm
Reel
Cut Tape
Application: Commercial
Brand: Pulse Electronics
Core Type: Drum
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.