PA3856.005NLT

Pulse Electronics
673-PA3856.005NLT
PA3856.005NLT

Mfr.:

Description:
Power Transformers SMD HiFreq WireWound 128uH .41Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 798

Stock:
798 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 130)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,03 € 3,03 €
2,74 € 27,40 €
2,58 € 64,50 €
2,50 € 125,00 €
Full Reel (Order in multiples of 130)
2,43 € 315,90 €
2,23 € 579,80 €
1,82 € 709,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
2,96 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers
RoHS:  
Forward Transformers
17.65 mm
14.5 mm
14 mm
EP13Plus
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 128 uH
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 130
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Forward
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504409099
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99