PA3855.003NLT

Pulse Electronics
673-PA3855.003NLT
PA3855.003NLT

Mfr.:

Description:
Power Transformers SMD HiFreq WireWound 41uH .12Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 906

Stock:
906 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 130)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,88 € 2,88 €
2,61 € 26,10 €
2,51 € 62,75 €
2,43 € 121,50 €
Full Reel (Order in multiples of 130)
2,04 € 265,20 €
2,00 € 520,00 €
1,97 € 768,30 €
1,95 € 1.774,50 €
1,81 € 8.941,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers
RoHS:  
Flyback Transformers
17.65 mm
14.5 mm
14 mm
EP13Plus
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 41 uH
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 130
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 12,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99