PA2754NL

Pulse Electronics
673-PA2754NL
PA2754NL

Mfr.:

Description:
Common Mode Chokes / Filters 3.75mOhms 215uH 10A SMD Toroid Choke

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.464

Stock:
1.464
Can Dispatch Immediately
On Order:
3.825
Expected 6/8/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2,02 €
2,00 € 20,00 €
1,44 € 36,00 €
1,22 € 122,00 €
1,20 € 300,00 €
1,17 € 585,00 €
1,14 € 1.140,00 €
1,13 € 2.825,00 €
1,12 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
RoHS:  
PCB Mount
SMD/SMT
1 Channel
215 uH
- 35 %, + 30 %
10 A
3.75 mOhms
- 40 C
+ 125 C
21.1 mm
19.1 mm
11.2 mm
Tube
Common Mode Chokes
Power Line
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Unit Weight: 8,763 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99