PA2004NLT

Pulse Electronics
673-PA2004NLT
PA2004NLT

Mfr.:

Description:
Power Transformers - Board Mount SMD Gate Drive 1500V Toroid 1:1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.600
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,49 € 2,49 €
2,01 € 20,10 €
1,71 € 42,75 €
1,66 € 83,00 €
1,61 € 161,00 €
1,60 € 400,00 €
1,59 € 795,00 €
Full Reel (Order in multiples of 800)
1,53 € 1.224,00 €
1,49 € 3.576,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers - Board Mount
RoHS:  
Gate Drive Transformers
Brand: Pulse Electronics
Inductance: 437 uH
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 800
Subcategory: Transformers
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
8504500001
KRHTS:
8504502010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Isolation Transformers

Pulse Electronics High Isolation Transformers are available in a variety of insulation options, including basic, reinforced, and operational. The PA200xNL series offers 1500VRMS isolation and an operating frequency of 50kHz and higher. The PGG6457.xNLT push-pull converter transformers offer reinforced insulation for isolated power supply drivers and 13mm creepage and clearance. The PMG transformer features 10mm creepage, 3750VRMS isolation, and encapsulation construction. The PH9384.xNL and PM2185.xNL series include a sidecar package and 4KVRMS isolation. PAG6356.xNLT series consists of 10W push-pull transformers designed to TI's Sn6505x and 1MHz to 2MHz switching frequency range. The Pulse Electronics EP7 modules feature push-pull topology, 4mm creepage, and 4KVRMS isolation. The EE5 series features 1.5KVRMS isolation, 1W maximum output, and a compact, cost-effective industrial design.