PA1837NL

Pulse Electronics
673-PA1837NL
PA1837NL

Mfr.:

Description:
Power Transformers - Board Mount EFD20 9V-36V Flyback SMD 36W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,32 € 6,32 €
4,97 € 49,70 €
4,75 € 118,75 €
4,62 € 207,90 €
4,48 € 403,20 €
4,29 € 1.158,30 €
4,15 € 2.241,00 €
4,02 € 4.160,70 €
3,87 € 9.752,40 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers - Board Mount
RoHS:  
Flyback Transformers
Brand: Pulse Electronics
Inductance: 4.5 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Power Transformers
Factory Pack Quantity: 45
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 19,801 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
KRHTS:
8504502010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.