PA1297NL

Pulse Electronics
673-PA1297NL
PA1297NL

Mfr.:

Description:
Pulse Transformers

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
380 uH
85 mOhms, 945 mOhms
PCB Mount
29.2 mm
27.9 mm
20.82 mm
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Isolation Voltage: 3000 Vrms
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Primary Voltage Rating: 13 V, 90 VDC to 380 VDC
Product Type: Fixed Inductors
Factory Pack Quantity: 960
Subcategory: Transformers
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.