PA1281NLT

Pulse Electronics
673-PA1281NLT
PA1281NLT

Mfr.:

Description:
Power Transformers - Board Mount SMD HiFreq WireWound 310uH 2.6Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,75 € 3,75 €
3,07 € 30,70 €
2,52 € 63,00 €
2,44 € 122,00 €
2,37 € 237,00 €
Full Reel (Order in multiples of 300)
2,35 € 705,00 €
2,33 € 1.398,00 €
2,26 € 2.034,00 €
2,17 € 5.208,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers - Board Mount
RoHS:  
POE - Power Over Ethernet Transformers
3 W
13.3 mm
10.7 mm
9.3 mm
EP7
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 310 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 300
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Flyback
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99