PA1277NL

Pulse Electronics
673-PA1277NL
PA1277NL

Mfr.:

Description:
Power Transformers - Board Mount SMD HiFreq WireWound 20.4uH .15Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
3,14 € 31,40 €
2,58 € 64,50 €
2,50 € 125,00 €
2,42 € 181,50 €
2,40 € 720,00 €
2,38 € 1.249,50 €
2,30 € 2.415,00 €
2,21 € 5.635,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,02 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers - Board Mount
RoHS:  
POE - Power Over Ethernet Transformers
Brand: Pulse Electronics
Inductance: 20.4 uH
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Power Transformers
Factory Pack Quantity: 75
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Flyback
Unit Weight: 6,872 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.