PA1130NLT

Pulse Electronics
673-PA1130NLT
PA1130NLT

Mfr.:

Description:
Power Transformers - Board Mount SMD HiFreq WireWound 500uH 1.75Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 628

Stock:
628 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
2,60 € 26,00 €
2,47 € 61,75 €
2,39 € 239,00 €
Full Reel (Order in multiples of 300)
2,28 € 684,00 €
2,22 € 1.332,00 €
1,79 € 1.611,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers - Board Mount
RoHS:  
POE - Power Over Ethernet Transformers
Brand: Pulse Electronics
Inductance: 500 uH
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Transformers
Factory Pack Quantity: 300
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Flyback
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.